| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06171935 |
| Color: | White |
| Legend: | Z |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Part Aliases: | EC0857-000 |
| SKU: | RYC06171935 |
06171935
| Heilind Number: | RYC06171935 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06171935 |
| ECAD Model: |
Specifications
Detailed Description
Identify cables with ease using our Z-Type Marker in striking white. Made from flexible PVC, this durable marker features a straight cut and a bold black legend, ensuring clear visibility in any setting. Designed for push-on application, it is compatible with cables ranging from 3.4 to 5.7mm in diameter. Perfect for organization and identification in various industries, this marker is a reliable solution for your labeling needs.

