06171937

Heilind Number:RYC06171937
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171937
ECAD Model:
3D Model

Description:

06171937

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171937
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:EC0859-000
SKU:RYC06171937

Detailed Description

Effortlessly enhance cable organization with our Z-Type Marker, designed for seamless identification in any setting. Crafted from durable flexible PVC in a timeless white hue, it ensures longevity and visibility. With a straight cut for easy application, this marker features a bold black legend, guaranteeing clear and concise labeling. The push-on style offers quick installation on cables with diameters ranging from .13 to .22 inches (3.4 to 5.7 mm). Perfect for a variety of industries, from telecommunications to manufacturing, this essential accessory belongs in every toolkit. Elevate your labeling game with this Clip-On Marker & Sleeve, a must-have for efficient cable management.