| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06171938 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | / |
| Marker Cut: | Straight |
| Part Aliases: | EC0860-000 |
| SKU: | RYC06171938 |
06171938
| Heilind Number: | RYC06171938 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06171938 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify your cables with our Z-Type Marker in classic white. Made of flexible PVC, this marker ensures durability with a straight cut design for seamless attachment. The black legend stands out against the white background for clear labeling. Simply push it onto cables with a diameter ranging from .13 to .22 inches (3.4 to 5.7 mm) for quick and efficient organization. Perfect for a variety of applications, this marker is a must-have for any labeling project.

