06171940

Heilind Number:RYC06171940
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171940
ECAD Model:
3D Model

Description:

06171940

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171940
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:Earth
Marker Cut:Straight
Part Aliases:EC0862-000
SKU:RYC06171940

Detailed Description

Easily identify cables with our Z-Type Marker in White, featuring the universal legend "Earth" in bold black lettering. Made of durable flexible PVC, these markers are designed for long-lasting performance. With a straight cut for easy installation, they are compatible with cables ranging from .13 to .22 inches (3.4 to 5.7 mm) in diameter. Perfect for organizing and labeling wires, these push-on markers are essential for any professional wiring job. Explore our Label & Identification Products for more options to streamline your cable management.