06171942

Heilind Number:RYC06171942
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171942
ECAD Model:
3D Model

Description:

06171942

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171942
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:EC0864-000
SKU:RYC06171942

Detailed Description

Effortlessly organize your cables with our Z-Type Marker in crisp white PVC, perfect for streamlined identification. With a straight cut design and bold black legend color, these push-on markers offer easy application and clear labeling. Suitable for cables with diameters ranging from .13 to .22 inches (3.4 to 5.7 mm), they ensure a secure fit for efficient cable management. Ideal for a variety of industries, including telecommunications, electrical, and data centers, these markers are essential for maintaining organization and clarity in any workspace. Upgrade your labeling system with these durable and versatile markers, a must-have in any tool kit for seamless cable identification.