06171948

Heilind Number:RYC06171948
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171948
ECAD Model:
3D Model

Description:

06171948

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171948
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:.
Marker Cut:Straight
Part Aliases:EC0868-000
SKU:RYC06171948

Detailed Description

Effortlessly organize your cables with our Z-Type Marker in classic white. Made from durable flexible PVC, these markers ensure long-lasting performance. Featuring straight-cut design and easy push-on installation, they are perfect for quick and efficient labeling. The black legends provide clear identification, while the generous compatibility with cable diameters ranging from .13 to .22 inches (3.4 to 5.7 mm) makes them versatile for various applications. Ideal for labeling wires and cables in professional settings, these markers are a must-have for any labeling and identification project.