06173403

Heilind Number:RYC06173403
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173403
ECAD Model:
3D Model

Description:

06173403

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173403
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:3
Marker Cut:Straight
Part Aliases:EC0876-000
SKU:RYC06173403

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, designed for efficient organization in industrial settings. Made of durable PVC, these markers feature a straight cut for seamless application onto wires. The bold black legend "3" ensures clear and lasting cable identification. With a push-on design, installation is quick and hassle-free, accommodating cable diameters ranging from .13 to .22 inches (3.4 to 5.7 mm). Perfect for labeling tasks in various industries, these markers are a reliable solution for efficient cable management.