| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06173404 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 4 |
| Marker Cut: | Straight |
| Part Aliases: | EC0877-000 |
| SKU: | RYC06173404 |
06173404
| Heilind Number: | RYC06173404 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06173404 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Yellow Z-Type Marker. Made of durable PVC, this straight-cut marker features a bold black legend, ensuring clear and long-lasting labeling. Designed for a push-on application, it securely fits cables with a diameter ranging from 0.13 to 0.22 inches (3.4 to 5.7 mm). Perfect for efficient cable management in various settings, this marker is a must-have for any labeling project.

