06173405

Heilind Number:RYC06173405
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173405
ECAD Model:
3D Model

Description:

06173405

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173405
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:5
Marker Cut:Straight
Part Aliases:EC0878-000
SKU:RYC06173405

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, perfect for efficient organization in any workspace. Made of durable PVC, this marker is designed for long-lasting performance. The straight-cut design ensures a precise fit, while the black legend provides clear visibility. With a push-on installation method, it's quick and convenient to use. Suitable for cables with a diameter ranging from .13 to .22 inches (3.4 to 5.7 mm), it offers versatile application. Ideal for labeling and identification in various industries, this marker is a must-have for maintaining order and efficiency. Add it to your toolkit today for seamless cable management.