06173406

Heilind Number:RYC06173406
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173406
ECAD Model:
3D Model

Description:

06173406

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173406
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:EC0879-000
SKU:RYC06173406

Detailed Description

Easily identify and organize your cables with our Yellow Z-Type Marker. Made of durable PVC, this straight-cut marker is designed for quick and secure installation on cables with a diameter ranging from .13 to .22 inches (3.4 to 5.7 mm). Featuring a bold black legend "6", it ensures clear and lasting identification. Perfect for various applications, it belongs to our extensive range of Label & Identification Products, providing efficient cable management solutions. Upgrade your labeling system with this high-quality Push-On Marker from our Clip-On Markers & Sleeves collection, essential for maintaining a well-organized workspace.