06173407

Heilind Number:RYC06173407
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173407
ECAD Model:
3D Model

Description:

06173407

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173407
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:7
Marker Cut:Straight
Part Aliases:EC0880-000
SKU:RYC06173407

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow, a must-have for efficient labeling. Crafted from durable PVC, this marker ensures long-lasting performance, while its straight cut design guarantees easy application. Featuring the number 7 in bold black, it offers clear identification. Designed for push-on installation, it accommodates cable diameters ranging from 0.13 to 0.22 inches (3.4 to 5.7 mm), making it versatile for various projects. Ideal for labeling wire and cables, this marker belongs to our wide range of Label & Identification Products, ensuring seamless organization in any setting.