| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06173409 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 9 |
| Marker Cut: | Straight |
| Part Aliases: | EC0882-000 |
| SKU: | RYC06173409 |
06173409
| Heilind Number: | RYC06173409 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06173409 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize your cables with our Z-Type Marker in a vibrant yellow hue. Crafted from durable PVC, these markers feature a straight cut design for easy application. With a push-on style, they are compatible with cables ranging from .13 to .22 inches in diameter. The black legend stands out clearly against the yellow background, ensuring quick and efficient identification. Ideal for a variety of labeling tasks, these markers are a must-have for any workspace.

