06173413

Heilind Number:RYC06173413
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173413
ECAD Model:
3D Model

Description:

06173413

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173413
Color:Yellow
Legend:D
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0886-000
SKU:RYC06173413

Detailed Description

Enhance cable management with our vibrant Yellow Z-Type Marker, designed for efficient labeling in various applications. Crafted from durable PVC, this marker ensures long-lasting performance. Its straight cut and push-on installation method offer convenience, while the black legend provides clear and professional labeling. Perfect for cables with diameters ranging from .13 to .22 inches (3.4 to 5.7 mm), it guarantees a secure fit. Ideal for organizing wire and cable systems, this marker is a must-have in any workspace. Upgrade your labeling process with this essential accessory from our Clip-On Markers & Sleeves collection.