06173416

Heilind Number:RYC06173416
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173416
ECAD Model:
3D Model

Description:

06173416

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173416
Color:Yellow
Legend:G
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0889-000
SKU:RYC06173416

Detailed Description

Enhance cable organization with our Z-Type Marker in striking yellow. Made from durable PVC, this push-on marker features a straight cut for easy application. The bold black legend "G" ensures clear identification, while its compatibility with cables ranging from .13 to .22 inches (3.4 to 5.7 mm) in diameter makes it versatile for various applications. Perfect for labeling and identifying wires efficiently, this marker is a must-have in any workspace. Elevate your cable management game with this essential accessory.