06173418

Heilind Number:RYC06173418
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173418
ECAD Model:
3D Model

Description:

06173418

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173418
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:I
Marker Cut:Straight
Part Aliases:EC0891-000
SKU:RYC06173418

Detailed Description

Easily identify wires and cables with our Z-Type Marker in vibrant yellow. Designed for effortless installation, this push-on marker features a durable PVC construction with a straight cut for a secure fit. The black legend ensures clear and lasting labeling, while its compatibility with cable diameters ranging from .13 to .22 inches (3.4 to 5.7 mm) makes it versatile for various applications. Perfect for organization and identification in any setting, from industrial to residential. Upgrade your labeling system with this essential component of our Label & Identification Products range.