06173423

Heilind Number:RYC06173423
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173423
ECAD Model:
3D Model

Description:

06173423

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173423
Color:Yellow
Legend:N
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0896-000
SKU:RYC06173423

Detailed Description

Enhance cable organization with our high-quality Z-Type Marker in vibrant yellow. Crafted from durable PVC, this marker ensures long-lasting performance. Featuring a sleek straight cut design and easy push-on application, it seamlessly attaches to cables with a diameter ranging from .13 to .22 inches (3.4 to 5.7 mm). The black legend stands out clearly against the yellow background, offering effortless cable identification. Perfect for a variety of applications, this marker is a must-have for efficient labeling in any workspace. Elevate your cable management game with this essential accessory.