| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06173425 |
| Color: | Yellow |
| Legend: | P |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Part Aliases: | EC0898-000 |
| SKU: | RYC06173425 |
06173425
| Heilind Number: | RYC06173425 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06173425 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with our Z-Type Marker in vibrant yellow. Made of durable PVC, these straight-cut markers feature clear black legends for clear labeling. Designed for push-on installation, they are compatible with cables ranging from .13 to .22 inches (3.4 to 5.7 mm) in diameter. Perfect for efficient cable management in various settings, from industrial facilities to home offices. Stay organized and streamline your workflow with these high-quality markers.

