| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06173427 |
| Color: | Yellow |
| Legend: | R |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Part Aliases: | EC0900-000 |
| SKU: | RYC06173427 |
06173427
| Heilind Number: | RYC06173427 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06173427 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify wires and cables with our Z-Type Marker in vibrant yellow. Crafted from durable PVC, these straight-cut markers feature a bold black legend for clear labeling. Designed for push-on installation, they are compatible with cables ranging from .13 to .22 inches (3.4 to 5.7 mm) in diameter. Perfect for organizing and labeling in various settings, from industrial to residential. Stay organized with our high-quality wire and cable markers.

