| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06173429 |
| Color: | Yellow |
| Legend: | T |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Part Aliases: | EC0902-000 |
| SKU: | RYC06173429 |
06173429
| Heilind Number: | RYC06173429 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06173429 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in vibrant yellow. Made of durable PVC, these markers feature straight-cut design for convenient installation. With a universal push-on fitting, they are compatible with cable diameters ranging from .13 to .22 inches (3.4 to 5.7 mm). The bold black legend "T" ensures clear labeling, perfect for organizing wire and cable systems in various applications. Ideal for professionals in need of efficient and reliable cable management solutions.

