| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06173432 |
| Color: | Yellow |
| Legend: | W |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Part Aliases: | EC0905-000 |
| SKU: | RYC06173432 |
06173432
| Heilind Number: | RYC06173432 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06173432 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify wires and cables with our Yellow Z-Type Marker. Made of durable PVC, this push-on marker features a straight cut for seamless application. With a bold black legend, the marker ensures clear and lasting identification. Suitable for cables with a diameter ranging from .13 to .22 inches (3.4 - 5.7 mm), it offers versatile use in various applications. Perfect for organizing and labeling cables efficiently, this marker is a must-have in any workspace.

