06173433

Heilind Number:RYC06173433
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173433
ECAD Model:
3D Model

Description:

06173433

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173433
Color:Yellow
Legend:X
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0906-000
SKU:RYC06173433

Detailed Description

Mark your cables with ease using our Yellow Z-Type Marker. Made of durable PVC, this marker features a straight cut design with a push-on application for effortless installation. The black X legend adds a clear and professional touch to your labeling. Compatible with cables ranging from .13 to .22 inches (3.4 to 5.7 mm) in diameter, it's perfect for organizing and identifying wires in various applications. Ideal for use in industrial, commercial, and residential settings, our Z-Type Marker is a reliable solution for your labeling needs.