06173434

Heilind Number:RYC06173434
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173434
ECAD Model:
3D Model

Description:

06173434

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173434
Color:Yellow
Legend:Y
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0907-000
SKU:RYC06173434

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, perfect for efficient labeling in various applications. Made of durable PVC, this marker ensures long-lasting performance even in demanding environments. Featuring a straight cut design and a push-on installation method, it offers convenient and secure attachment to cables. The black legend "Y" provides clear identification, while its compatibility with cable diameters ranging from .13 to .22 inches (3.4 to 5.7 mm) makes it versatile for different setups. Ideal for labeling tasks in the Label & Identification Products category, this marker is a must-have for efficient cable management.