06173435

Heilind Number:RYC06173435
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173435
ECAD Model:
3D Model

Description:

06173435

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173435
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:Z
Marker Cut:Straight
Part Aliases:EC0908-000
SKU:RYC06173435

Detailed Description

Easily identify cables with our vibrant Yellow Z-Type Marker, perfect for efficient organization. Constructed from durable PVC, this marker ensures long-lasting performance. Featuring a straight cut design and a convenient push-on application, it offers hassle-free installation on cables with diameters ranging from .13 to .22 inches (3.4 to 5.7 mm). The black legend provides clear and legible labeling, enhancing cable management. Ideal for a variety of applications, this marker is a must-have for any labeling and identification project. Explore our range of Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves for comprehensive organization solutions.