06173442

Heilind Number:RYC06173442
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173442
ECAD Model:
3D Model

Description:

06173442

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173442
Color:Yellow
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0915-000
SKU:RYC06173442

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow, designed for quick and efficient identification. Crafted from durable PVC, these markers feature a straight cut for easy application on various cable types. The bold black legend ensures clear visibility, while the push-on design offers hassle-free installation. Suitable for cables with diameters ranging from .13 to .22 inches (3.4 to 5.7 mm), these markers are essential for any labeling project. Perfect for use in industries requiring meticulous cable management, our Z-Type Marker guarantees efficient identification and organization. Elevate your labeling game with this essential accessory.