06173902

Heilind Number:RYC06173902
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173902
ECAD Model:
3D Model

Description:

06173902

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173902
Color:White
Legend:2
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0923-000
SKU:RYC06173902

Detailed Description

Easily identify cables with our Z-Type Marker in white, designed for efficient organization in any workspace. Made of durable PVC with a straight cut for seamless application, these markers feature bold black lettering for clear visibility. Suitable for cables with a diameter ranging from .13 to .22 inches (3.4 to 5.7 mm), they offer a secure push-on attachment for quick installation. Perfect for labeling and organizing wires, these markers are a must-have for any professional setting. Upgrade your cable management system with these reliable and practical markers.