06173905

Heilind Number:RYC06173905
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173905
ECAD Model:
3D Model

Description:

06173905

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173905
Color:White
Legend:5
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0926-000
SKU:RYC06173905

Detailed Description

Enhance cable organization with our Z-Type Marker series, featuring these durable PVC markers in a sleek white hue. Designed for quick and efficient labeling, these push-on markers boast a straight cut for seamless application onto cables ranging from 3.4 to 5.7mm in diameter. The bold black legend "5" ensures clear identification, while the part alias EC0926-000 provides additional reference. Perfect for various industries, these markers belong to our extensive range of Label & Identification Products, offering essential solutions for efficient cable management. Upgrade your labeling system with these reliable markers, essential for maintaining a well-organized workspace.