06173906

Heilind Number:RYC06173906
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173906
ECAD Model:
3D Model

Description:

06173906

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173906
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:EC0927-000
SKU:RYC06173906

Detailed Description

Effortlessly label and organize your cables with our Z-Type Marker, designed for seamless identification in any setting. Crafted from durable PVC in a sleek white finish, these markers feature a bold black legend for clear visibility. With a straight-cut design and push-on application, they offer quick and easy installation on cables ranging from 0.13 to 0.22 inches (3.4 to 5.7 mm) in diameter. Perfect for a wide range of applications, from industrial to residential, these markers streamline cable management with efficiency and professionalism. Upgrade your labeling system today with our high-quality wire and cable markers.