06173909

Heilind Number:RYC06173909
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173909
ECAD Model:
3D Model

Description:

06173909

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173909
Color:White
Legend:9
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0930-000
SKU:RYC06173909

Detailed Description

Easily identify and organize cables with our Z-Type Marker series. Made of durable white PVC, these straight-cut markers are designed for quick and secure push-on installation, suitable for cables with a diameter ranging from .13 to .22 inches (3.4 to 5.7 mm). Featuring a bold black legend, they ensure clear and long-lasting cable identification. Perfect for labeling and organizing wire and cable systems, these markers are a must-have for any professional or DIY project in need of efficient cable management.