06173910

Heilind Number:RYC06173910
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173910
ECAD Model:
3D Model

Description:

06173910

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173910
Color:White
Legend:A
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Part Aliases:EC0931-000
SKU:RYC06173910

Detailed Description

Effortlessly organize your cables with our Z-Type Marker in White. Crafted from durable Flexible PVC, these markers ensure long-lasting performance. Featuring a sleek Black legend for clear identification, they are designed for easy installation with a Straight cut and Push-On application. Compatible with cables ranging from .133 to .224 inches (3.4-5.7 mm) in diameter, these markers are an essential tool for efficient cable management. Ideal for a variety of industries, they are part of our extensive range of Label & Identification Products, offering superior quality and functionality. Elevate your labeling process with these reliable markers, perfect for Clip-On and Sleeve applications.