06173915

Heilind Number:RYC06173915
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173915
ECAD Model:
3D Model

Description:

06173915

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173915
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:F
Marker Cut:Straight
Part Aliases:EC0936-000
SKU:RYC06173915

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Designed for efficient labeling, this marker features a durable Flexible PVC construction, ensuring longevity in various environments. The straight marker cut allows for easy application, while the black legend provides clear identification. With a push-on design, it securely fits cables with a diameter ranging from .133 to .224 inches (3.4 to 5.7 mm). Perfect for professional use, this marker is part of our comprehensive selection of Label & Identification Products, Clip-On Markers & Sleeves, and Wire & Cable Markers. Stay organized and streamline your workflow with this essential accessory.