06173917

Heilind Number:RYC06173917
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173917
ECAD Model:
3D Model

Description:

06173917

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173917
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:H
Marker Cut:Straight
Part Aliases:EC0938-000
SKU:RYC06173917

Detailed Description

Identify cables with ease using our Z-Type Marker, perfect for organizing and labeling wire connections. Crafted from durable white flexible PVC, these markers feature a straight cut design with a black "H" legend for clear identification. Simply push them on cables with a diameter ranging from .133 to .224 inches (3.4 to 5.7 mm). Ideal for various applications in the industrial or residential setting, these markers ensure efficient cable management. Stay organized and streamline your projects with these essential labeling solutions.