06173919

Heilind Number:RYC06173919
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173919
ECAD Model:
3D Model

Description:

06173919

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173919
Color:White
Legend:J
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Part Aliases:EC0940-000
SKU:RYC06173919

Detailed Description

Enhance cable identification with our Z-Type Marker, designed for efficient organization in a variety of applications. Crafted from durable white flexible PVC, this marker features a straight cut and a sleek black legend for clear visibility. Easy to install with a push-on mechanism, it is compatible with cable diameters ranging from .133 to .224 inches (3.4 to 5.7 mm). Perfect for labeling and organizing wires and cables, this versatile marker is a must-have for any workspace. Elevate your labeling game with this essential accessory from our Label & Identification Products collection.