06173920

Heilind Number:RYC06173920
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173920
ECAD Model:
3D Model

Description:

06173920

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173920
Color:White
Legend:K
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Part Aliases:EC0941-000
SKU:RYC06173920

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in white. Made of flexible PVC, this marker is durable and long-lasting. Featuring a straight cut design with a black "K" legend, it provides clear and professional labeling. Designed for push-on installation, it is compatible with cables ranging from .133 to .224 inches (3.4-5.7 mm) in diameter. Perfect for use in various industries, this marker is essential for efficient cable management. Shop now and streamline your labeling process with this high-quality marker.