| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06173921 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .133 - .224 in, 3.4 - 5.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | EC0942-000 |
| SKU: | RYC06173921 |
06173921
| Heilind Number: | RYC06173921 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06173921 |
| ECAD Model: |
Specifications
Detailed Description
Identify cables with ease using our Z-Type Marker in white. Crafted from durable flexible PVC, this marker ensures lasting performance. Featuring straight cuts and a black legend, it offers clear and professional labeling. The push-on design is convenient and compatible with cable diameters ranging from .133 to .224 inches (3.4 to 5.7 mm). Perfect for organizing wire and cable setups, this marker is a must-have for any labeling project.

