06173923

Heilind Number:RYC06173923
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173923
ECAD Model:
3D Model

Description:

06173923

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173923
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:N
Marker Cut:Straight
Part Aliases:EC0944-000
SKU:RYC06173923

Detailed Description

Effortlessly identify and organize cables with our Z-Type Marker in White. Made of durable Flexible PVC, these markers feature a Straight cut design for easy application. With a sleek Black legend, they ensure clear and visible labeling. Suitable for cables with a diameter ranging from .133 to .224 inches (3.4 - 5.7 mm), they offer a secure Push-On attachment. Perfect for a variety of applications, these markers are a must-have for efficient cable management. Individually packed, they are convenient to use and store. Stay organized with our high-quality Wire & Cable Markers from the Clip-On Markers & Sleeves range.