| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06173924 |
| Color: | White |
| Legend: | O |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .133 - .224 in, 3.4 - 5.7 mm |
| Part Aliases: | EC0945-000 |
| SKU: | RYC06173924 |
06173924
| Heilind Number: | RYC06173924 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06173924 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Z-Type Marker in white. Made of flexible PVC, this durable marker features a straight cut for seamless application. The black legend stands out for clear labeling, ensuring efficient cable management. Designed for push-on installation, it is compatible with cable diameters ranging from .133 to .224 inches (3.4 to 5.7 mm). Perfect for labeling wires and cables in various applications, this marker is a must-have for any organization or project.

