06173927

Heilind Number:RYC06173927
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173927
ECAD Model:
3D Model

Description:

06173927

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173927
Color:White
Legend:R
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Part Aliases:EC0948-000
SKU:RYC06173927

Detailed Description

Enhance cable organization and identification with our Z-Type Marker, a versatile solution for efficient labeling. Made of durable white flexible PVC, this marker ensures long-lasting performance in various environments. Featuring a straight cut design and bold black lettering, it offers clear and easy-to-read cable identification. With a push-on installation method, it securely attaches to cables with diameters ranging from .133 to .224 inches (3.4 to 5.7 mm). Perfect for streamlining labeling processes, this marker is a must-have for any labeling and identification project. Explore our full range of label and identification products for comprehensive solutions.