06173929

Heilind Number:RYC06173929
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173929
ECAD Model:
3D Model

Description:

06173929

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173929
Color:White
Legend:T
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Part Aliases:EC0950-000
SKU:RYC06173929

Detailed Description

Easily identify wires with our Z-Type Marker, a must-have in any labeling toolkit. Crafted from flexible PVC in a sleek white hue, these markers feature a straight-cut design for effortless application. The black legend ensures clear visibility, while the push-on style accommodates cable diameters ranging from 3.4 to 5.7mm (.133 to .224 in). Perfect for organizing and labeling wire bundles, these markers are essential for efficient cable management in any setting. Upgrade your labeling game with these high-quality Wire & Cable Markers.