06173930

Heilind Number:RYC06173930
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173930
ECAD Model:
3D Model

Description:

06173930

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173930
Color:White
Legend:U
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Part Aliases:EC0951-000
SKU:RYC06173930

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for easy identification in various applications. Made of flexible PVC, this marker ensures durability and adaptability, featuring a straight cut for seamless installation. With a clear "U" legend in black, it provides clear labeling for efficient cable management. Compliant with RoHS standards, it guarantees eco-friendly use. The push-on design is compatible with cables ranging from 0.133 to 0.224 inches (3.4 to 5.7 mm), offering versatility in labeling. Elevate your labeling solutions with this essential component, perfect for Wire & Cable Markers, Cards, & Sleeves in any professional setting.