06173933

Heilind Number:RYC06173933
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173933
ECAD Model:
3D Model

Description:

06173933

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173933
Color:White
Legend:X
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Part Aliases:EC0954-000
SKU:RYC06173933

Detailed Description

Identify cables with ease using these white Z-Type Markers, a must-have for organization. Made of durable flexible PVC, they ensure long-lasting performance. The black X legend stands out clearly, enhancing visibility. Designed for seamless application, these markers feature a straight cut and push-on mechanism, compatible with cables ranging from .133 to .224 inches (3.4 to 5.7 mm) in diameter. Perfect for efficient cable management, they belong to our wide range of Label & Identification Products. Stay organized and streamline your workflow with these essential markers.