06173934

Heilind Number:RYC06173934
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173934
ECAD Model:
3D Model

Description:

06173934

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173934
Color:White
Legend:Y
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Part Aliases:EC0955-000
SKU:RYC06173934

Detailed Description

Easily identify cables with our Z-Type Marker in White. Made of durable Flexible PVC, this marker features a straight cut for effortless application. The bold Black legend 'Y' ensures clear labeling, while its push-on design offers quick installation. Compatible with cable diameters ranging from .133 to .224 inches (3.4 to 5.7 mm), it's perfect for efficient organization in various settings. Suitable for use in Label & Identification Products, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves categories. Streamline your cable management with this reliable marker.