06173936

Heilind Number:RYC06173936
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173936
ECAD Model:
3D Model

Description:

06173936

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173936
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:+
Marker Cut:Straight
Part Aliases:EC0957-000
SKU:RYC06173936

Detailed Description

Identify cables with ease using our Z-Type Marker in White. Crafted from durable, flexible PVC, these markers feature a straight cut for effortless application. The black legend ensures clear visibility, while the push-on design guarantees a secure fit. Compatible with cables ranging from .133 to .224 inches (3.4 to 5.7 mm) in diameter, they offer versatile use in various settings. Perfect for labeling and organizing wires, these markers are a reliable solution for efficient cable management. Suitable for both professional and DIY projects, they are a must-have in any toolkit. Elevate your cable organization game with these high-quality markers.