06173937

Heilind Number:RYC06173937
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173937
ECAD Model:
3D Model

Description:

06173937

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173937
Color:White
Legend:-
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.133 - .224 in, 3.4 - 5.7 mm
Part Aliases:EC0958-000
SKU:RYC06173937

Detailed Description

Enhance cable organization with our Z-Type Marker in pristine white. Crafted from durable flexible PVC, this marker guarantees long-lasting performance. Designed for easy application, simply push it onto cables with a diameter ranging from 3.4 to 5.7mm. The straight cut ensures a neat and professional finish, while the black legend stands out clearly for efficient identification. Ideal for a variety of labeling needs in the industry, this marker is a must-have in your toolkit. Upgrade your cable management system with this essential accessory.