06181000

Heilind Number:RYC06181000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181000
ECAD Model:
3D Model

Description:

06181000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181000
Color:Black
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:White
Product Type:Push-On
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Part Aliases:EC1014-000
SKU:RYC06181000

Detailed Description

Easily identify and organize your cables with our Z-Type Marker series. Made of durable black flexible PVC, these markers are designed for straight-cut application on cables with a diameter ranging from .149 to .248 inches (3.8 to 6.3 mm). The white legends ensure clear and easy-to-read labeling, while the push-on design allows for hassle-free installation. Perfect for a variety of labeling needs in both professional and DIY settings, these markers are a must-have in any toolbox. Stay organized and efficient with our reliable wire and cable marking solutions.