06181202

Heilind Number:RYC06181202
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181202
ECAD Model:
3D Model

Description:

06181202

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181202
Color:Red
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.149 - .248 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:EC1018-000
SKU:RYC06181202

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in a vibrant red hue. Designed for efficiency, this marker boasts RoHS compliance and is crafted from durable flexible PVC. Featuring a straight cut design, it effortlessly attaches to cables with a diameter ranging from .149 to .248 inches (3.8 to 6.3 mm). The black legend stands out against the red background, ensuring clear and legible labeling. Perfect for a variety of applications, this push-on marker streamlines cable management in any setting. Explore our range of Label & Identification Products for all your marking needs.