06181400

Heilind Number:RYC06181400
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181400
ECAD Model:
3D Model

Description:

06181400

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181400
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EC1030-000
SKU:RYC06181400

Detailed Description

Effortlessly identify cables with our Z-Type Marker in vibrant yellow, perfect for enhancing organization in any setting. Crafted from durable flexible PVC, these markers ensure long-lasting performance. With a straight cut design and push-on application, they offer convenience and ease of use. The black legend stands out clearly against the yellow background, enhancing visibility. Compatible with cable diameters ranging from .15 to .25 inches (3.8 to 6.3 mm), these markers are versatile and suitable for a variety of applications. Ideal for labeling and identification purposes, they are a must-have in any workspace.