| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06181402 |
| Color: | Yellow |
| Legend: | 2 |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .15 - .25 in, 3.8 - 6.3 mm |
| Part Aliases: | EJ2115-000 |
| SKU: | RYC06181402 |
06181402
| Heilind Number: | RYC06181402 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06181402 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify wires and cables with our vibrant Yellow Z-Type Marker. Made of durable Flexible PVC, this marker is suitable for straight cuts and features a black legend for clear labeling. With a push-on design, it securely attaches to cables with diameters ranging from .15 to .25 inches (3.8 - 6.3 mm). Perfect for organizing and labeling in various applications, this marker is a must-have in your toolkit. Browse our Label & Identification Products for more options.

