06181403

Heilind Number:RYC06181403
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181403
ECAD Model:
3D Model

Description:

06181403

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181403
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Product Type:Push-On
Legend Color:Black
Legend:3
Marker Cut:Straight
Part Aliases:EJ2116-000
SKU:RYC06181403

Detailed Description

Easily identify and organize cables with our Z-Type Marker in vibrant Yellow. Made of durable Flexible PVC, these markers ensure long-lasting performance. The straight-cut design and Push-On application method make installation a breeze. With a compatible cable diameter range of .15 to .25 inches (3.8 to 6.3 mm), they are suitable for various wire sizes. The crisp Black legend stands out for clear labeling. Perfect for efficient cable management, these markers are a must-have in any workspace. Upgrade your labeling system with these high-quality markers.