06181405

Heilind Number:RYC06181405
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181405
ECAD Model:
3D Model

Description:

06181405

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181405
Color:Yellow
Legend:5
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EJ2117-000
SKU:RYC06181405

Detailed Description

Easily identify cables with our yellow Z-Type Marker, designed for quick and efficient labeling. Made from flexible PVC, these markers feature a straight cut for seamless application. The black legend ensures clear and durable marking. Compatible with cable diameters ranging from .15 to .25 inches (3.8 to 6.3 mm), these push-on markers offer hassle-free installation. Perfect for organizing and labeling wires in various applications, they are a must-have in any workspace. Explore our range of label and identification products for all your marking needs.