06181406

Heilind Number:RYC06181406
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181406
ECAD Model:
3D Model

Description:

06181406

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181406
Color:Yellow
Legend:6
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EJ2118-000
SKU:RYC06181406

Detailed Description

Easily identify cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, this durable marker features a straight cut for seamless installation on cables ranging from .15 to .25 inches (3.8 to 6.3 mm) in diameter. The black legend "6" ensures clear labeling, while the push-on design simplifies application. Perfect for organizing and labeling wires efficiently, it belongs to our extensive range of label and identification products, offering a practical solution for various industrial and commercial settings.